Blowers & Centrifugal Fans
2.480 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R3G310-RS01-I1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 326x326x232mm, 230VAC, 2400m3/h, IP55 | 0In Stock | Centrifugal | EC | 230 VAC | 2366 CFM (67 m3/min) | Wire Leads - 10 | R3G310 | VBS0310RSPKS | ||||||||||||
Mfr: K1G200-AA95-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Diagonal Module, 200mm, 115VAC, 31W, 2000RPM, 120Pa, Ball Bearing, IP55 Rated | Not Available Online | Centrifugal Fan and Blower | EC | 115 VAC | Ball | 2000 RPM | 31 W | 200 mm | 78 mm | 200 mm | Polyamide (PA) | Wire Leads | K1G200 | IP55 | ||||||
Mfr: R3G250-AV29-B1 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 250mm, 230VAC, 750W, 3450RPM, Ball, IP54 | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | 1033 CFM (29.3 m3/min) | Ball | 3450 RPM | 750 W | 250 mm | 250 mm | Aluminum | Quick Connect Terminal | R3G250 | IP54 | Alarm Relay | |||||
Mfr: G3G160-CU13-30 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Forward Curved, 262x227x130mm, 230VAC, 620m3/h, IP54 | 0In Stock | Blower | EC | 230 VAC | 160 mm | 160 mm | G3G160 | VHS0160XSLGS | ||||||||||||
Mfr: K3G097-BK34-65 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Dual Centrifugal Fan, Automotive, 97mm, 26VDC, 344W, Sealed Ball Bearing | Not Available Online | Dual Centrifugal Fan | EC | 26 VDC | 653.3 CFM (18.5 m3/min) | Ball | 70 dBA | 4040 RPM | 344 W | 97 mm | 97 mm | K3G097 | IP44 | |||||||
Mfr: D4D225-CC01-23 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower, 230/400VAC, 50Hz, 2980m3/h, 680W, 64dBA, 1000RPM, IP44 | Not Available Online | Blower | AC | 230 VAC, 400 VAC | 886 CFM (25.1 m3/min) | Ball | 1170 RPM | 650 W | 371 mm | 328 mm | 341 mm | Wire Leads | D4D225 | IP44 | ||||||
Mfr: 8300100050 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, 364x184.5mm Round, 400VAC, 1500W, 3100RPM, IP55, RadiPac | Not Available Online | Centrifugal Fan and Blower | 364 mm | 184.5 mm | 364 mm | VBS | VBS0355CTPMS | |||||||||||||
Mfr: G2E120-DD70-05 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan | Not Available Online | Centrifugal Fan and Blower | AC | G2E120 | ||||||||||||||||
Mfr: R2D180-AL10-13 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal | AC | R2D180 | ||||||||||||||||
Mfr: K3G310-PV68-13 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 500x500x358mm, 200VAC, 4150m3/h, IP55 | 0In Stock | Centrifugal | EC | 400 VAC | Ball | K3G310 | VBH0310PTRLS | |||||||||||||
Mfr: R3G280-RP54-B1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, 294x159mm Round, 230VAC, 2250m3/h, 634Pa, IP54, RadiCal | 0In Stock | Centrifugal | EC | 230 VAC | 1324.3 CFM (37.5 m3/min) | Ball | 294 mm | 159 mm | 294 mm | R3G280 | IP54 | |||||||||
Mfr: G4E200-CL03-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, 371x329x196.5mm, 230VAC, 50/60Hz, 990m3/h, 170Pa, Ball, IP44 | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | 583 CFM (16.5 m3/min) | Ball | 1240 RPM, 1430 RPM | 330 W, 370 W | 371 mm | 196.5 mm | 392 mm | Sheet Steel | Wire Leads - 4 | G4E200 | IP44 | Thermal Overload Protector (TOP) | G4E 200-CL03 -01 | |||
0In Stock | ||||||||||||||||||||
Mfr: D2E146-AP47-75 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, 219x205x270mm, 230VAC, 300/330W, 200/400Pa, IP44, TOP | 0In Stock | Blower | AC | 230 VAC | 571 CFM (16.2 m3/min) | Ball | 2050 RPM | 300 W | Terminal Block | D2E146 | IP44 | |||||||||
Mfr: G2E120-AR77-23 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 240 VAC | 255 CFM (7.2 m3/min) | Ball | 61 dBA | 2350 RPM | 80 W | 194 mm | 178 mm | 115 mm | Aluminum | Terminal Box | G2E120 | IP44 | Backward Curved Fan Blades | |||
Mfr: K3G310-PT08-J4 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 500x500x424mm, 400VAC, 3050m3/h, IP55 | Not Available Online | K3G310 | VBH0310PTPMS | |||||||||||||||||
Mfr: K3G250-AK41-72 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | |||||||||||||||||||
Mfr: K3G250-AT39-70 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | |||||||||||||||||||
Mfr: K3G250-AT39-73 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | |||||||||||||||||||
Mfr: R3G180-AD43-71 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal Fan and Blower | R3G180 | |||||||||||||||||
Mfr: R3G250-AK41-73 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | |||||||||||||||||||
Mfr: R3G250-RO47-77 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | |||||||||||||||||||
Mfr: R3G560-PB37-13 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | Modular Plug Fan | AC | 230 VAC | 10675 CFM (302.3 m3/min) | Ball | 1590 RPM | 3.75 kW | 31.5 in | 20.31 in | 31.5 in | Aluminum | IP55 | |||||||
Mfr: 55410.91920 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | Crossflow Blower | AC | |||||||||||||||||
Mfr: 55412.70305 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC CrossFlow Blower, 60mm, 115VAC, 138CFM | Not Available Online | Crossflow Blower | AC | 115 VAC | 138 CFM (3.9 m3/min) | 60 mm | 60 mm | 60 mm | QLZ06 | 73005541270305 QLZ06/0030A58-3030LH-133ACW |