Blowers & Centrifugal Fans
2.480 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R1G220-AB73-52 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x71mm Round, 48VDC, 1015m3/h, Ball, IP42 | 0In Stock | Centrifugal | EC | 48 VDC | 597 CFM (16.9 m3/min) | Ball | 220 mm | 220 mm | 220 mm | Wire Leads - 4 | R1G220 | IP42 | VBS0220XUNCS | |||||||
Mfr: R1G225-AF07-52 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 225mm Round, 24VDC, 663CFM, 100W, 67dBA | 0In Stock | Centrifugal | EC | 24 VDC | 663 CFM (18.8 m3/min) | 225 mm | 225 mm | 225 mm | Wire Leads - 4 | R1G225 | IP42 | |||||||||
Mfr: D2E133-AM47-A7 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 133mm Round, 230VAC, 300CFM | 0In Stock | Blower | AC | 230 VAC | 300 CFM (8.5 m3/min) | 198 mm | 172 mm | 254 mm | D2E133 | IP44 | ||||||||||
Mfr: G2E146-BF01-35 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | 318 CFM (9 m3/min) | 69 dBA | 330 W | 261 mm | 226 mm | 130 mm | Wire Leads - 3 | G2E146 | ||||||||
Mfr: D2E146-HT67-31 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | Plastic | D2E146 | IP20 | |||||||||||||
Mfr: 55460.7115 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans Hot Air Fan/Blower | Not Available Online | Hot Air Blower | AC | Hot Air Fans | ||||||||||||||||
Mfr: 55461.1615 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans Hot Air Fan/Blower | Not Available Online | Hot Air Blower | AC | Hot Air Fans | ||||||||||||||||
Not Available Online | Crossflow Blower | AC | 29 CFM (0.82 m3/min) | 40 mm | 40 mm | 40 mm | QL4AC | |||||||||||||
Mfr: D2E146-HT67-39 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | D2E146 | IP20 | ||||||||||||||
Mfr: R2E250-RB06-12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 250x123mm Round, 230VAC, IP44 | 0In Stock | Centrifugal | AC | 230 VAC | 1007 CFM (28.5 m3/min) | Ball | 73 dBA | 3100 RPM | 390 W | 250 mm | 108 mm | 250 mm | Polyamide (PA) | Wire Leads - 4 | R2E250 | IP44 | Backward Curved Fan Blades | VBS0250R2NKZ | ||
Mfr: R2E225-RA92-20 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, 225x99mm Round, 230VAC, 765.2CFM, 225W, 69dBA, RadiCal | 0In Stock | Centrifugal | AC | 230 VAC | 765 CFM (21.7 m3/min) | Ball | 76 dBA | 2600 RPM | 225 W | 225 mm | 99 mm | 225 mm | Polyamide (PA) | Wire Leads - 4 | R2E225 | IP44 | Backward Curved Fan Blades | |||
Mfr: K3G220-RC05-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 270x270x99mm, 230VAC, 2x Wire, IP54 | 0In Stock | Centrifugal | AC | 230 VAC | Ball | 2580 RPM | 85 W | 270 mm | 92 mm | 270 mm | Polyamide (PA) | Wire Leads - 7 | K3G220 | IP54 | VBH0220RSLDS | |||||
Mfr: RLF35-8/12N/2 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Centrifugal Fan, 51x15mm, 12VDC, 5.6CFM, Ball Bearing, 3 Lead Wires | Not Available Online | Centrifugal | DC | 12 VDC | 5.7 CFM (0.16 m3/min) | Ball | 3.5 W | 51 mm | 15 mm | 51 mm | Plastic | Wire Leads | RLF35 | 9591904105 | ||||||
Mfr: R2E250-RA50-09 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, RadiCal Series | 0In Stock | Centrifugal | AC | 230 VAC | Ball | 2700 RPM | 210 W | 250 mm | 99 mm | 250 mm | Wire Leads - 4 | R2E250 | IP44 | |||||||
Mfr: K3G097-AS82-82 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans Dual Centrifugal Fan, Forward Curved, 171x140x351mm, 26VDC, IP69K/Motor IP24KM | Not Available Online | Blower | EC | 26 VDC | Ball | 88 dBA | 4680 RPM | 740 W | 171 mm | 140 mm | 351 mm | Polyamide (PA) | Wire Leads - 4 | K3G097 | IP69 | VHM0097XUPCS | ||||
Mfr: D2E133-CI33-22 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 231x204x206mm, 230VAC, 500-700m3/h, IP44 | Not Available Online | Blower | AC | 230 VAC | 247 CFM (7 m3/min) | Ball | 2100 RPM | 190 W | 133 mm | 133 mm | 133 mm | Steel | Wire Leads - 4 | D2E133 | IP44 | Dual Inlet, Forward Curved | VHD0133X2MES D2E 133-CI33 -22 | |||
Mfr: R2D225-AG02-12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans Circulation Blower for Hot Air, Backward-Curved, 225mm, 230/400VAC, Ball | 0In Stock | Hot Air Blower | AC | 230 VAC, 400 VAC | Ball | 225 mm | 225 mm | R2D225 | IP20 | |||||||||||
Mfr: R3G355-RJ75-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 373x373x248mm, 400VAC, 3200m3/h, IP55 | 0In Stock | R3G355 | VBS0355RTRHS | |||||||||||||||||
Mfr: R2E225-BD40-48 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal | AC | 115 VAC | 785 CFM (22.2 m3/min) | Ball | 71 dBA | 3050 RPM | 195 W | 225 mm | 99 mm | 225 mm | Wire Leads - 4 | R2E225 | IP44 | Thermal Overload Protector (TOP) | ||||
Mfr: G2E160-AY47-62 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | G2E160 | |||||||||||||||
Mfr: R2E225-RA40-27 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, 225x99mm Round, 115VAC, 160W, 2550RPM, Ball Bearing, IP44 | Not Available Online | Centrifugal | AC | 115 VAC | Ball | 76 dBA | 2700 RPM | 225 mm | 99 mm | 225 mm | Plastic | Wire Leads - 4 | R2E225 | IP44 | ||||||
Mfr: G2E140-NS38-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 277x237x102mm, 230VAC, 315-370m3/h, IP44 | 0In Stock | Blower | AC | 230 VAC | G2E140 | IP44 | VHS0140X2MCS G2E 140-NS38 -01 | |||||||||||||
Mfr: R4E355-AK05-05 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 360x360x172mm, 230VAC, 2580-2940m3/h, IP44 | Not Available Online | Centrifugal | AC | 230 VAC | 355 mm | Wire Leads - 4 | R4E355 | IP44 | VBS0355X4NKS R4E 355-AK05 -05 | |||||||||||
Mfr: R2E190-RA26-20 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, 190x68.5mm Round, 230VAC, 347.3CFM, 70W, 61dBA, RadiCal | 0In Stock | Centrifugal | AC | 230 VAC | 347 CFM (9.8 m3/min) | Ball | 61 dBA | 2500 RPM | 70 W | 190 mm | 68.5 mm | 190 mm | Polyamide (PA) | Wire Leads - 4 | R2E190 | IP44 | Backward Curved Fan Blades | |||
Mfr: R2E190-RA26-53 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, 190mm, 230VAC, 52W, 2300RPM, Ball, IP44, RadiCal | Not Available Online | Centrifugal | AC | 230 VAC | 190 mm | 190 mm | R2E190 |