D1G133 - Blowers & Centrifugal Fans
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D1G133-DC13-52 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 214x204x242mm Round, 24VDC, 1020m3/h, IP42 | 0In Stock | Blower | DC | 24 VDC | 600 CFM (17 m3/min) | Ball | 1580 RPM | 118 W | 213 mm | 232 mm | 203 mm | D1G133 | IP42 | VHD0133XUNES | ||||||
Mfr: D1G133-AB39-52 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 180x171x225mm, 48VDC, 700m3/h, Ball, IP42 | 0In Stock | Blower | EC | 48 VDC | 180 mm | 215 mm | 171 mm | D1G133 | IP42 | VHD0133XUNCS | ||||||||||
Mfr: D1G133-DC17-52 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 214x204x242mm Round, 48VDC, 1020m3/h, IP42 | 0In Stock | Blower | EC | 48 VDC | 600 CFM (17 m3/min) | 133 mm | 133 mm | 133 mm | D1G133 | IP42 | VHD0133XUNES | |||||||||
Mfr: D1G133-AB29-52 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal, 133mm, 24V, 105W, 5.6A, 1780RPM, Forward Curve, Dual Inlet, Ball | 0In Stock | Blower | EC | 24 VDC | Ball | 171 mm | 180 mm | 171 mm | D1G133 | IP42 | ||||||||||
Mfr: D1G133-AB29-12 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Centrifugal Blower | Not Available Online | Blower | EC | 24 VDC | D1G133 | IP42 | ||||||||||||||
Mfr: D1G133-AB39-12 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Blower, 170.5x180mm, 48VDC | Not Available Online | EC | 48 VDC | 170.5 mm | 170.5 mm | D1G133 | IP42 | |||||||||||||
Mfr: D1G133-AB29-20 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | Blower | EC | 24 VDC | Ball | 64 dBA | 1780 RPM | 105 W | 180 mm | 172.5 mm | 254 mm | Wire Leads | D1G133 | IP42 |