D2D133 - Blowers & Centrifugal Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2D133-AB02-07 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 400VAC, 2050RPM | 0In Stock | Blower | AC | 400 VAC | Ball | 2640 RPM | 215 W | 180 mm | 215 mm | 174 mm | Steel | Quick Connect Terminal | D2D133 | IP44 | Forward Curved, Dual Inlet | D2D 133-AB02 -07 | ||||
Mfr: D2D133-DB28-32 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan | Not Available Online | Centrifugal Fan and Blower | AC | D2D133 |