• Blowers & Centrifugal Fans

D3G318 - Blowers & Centrifugal Fans

1 Results
1 Results
Filtered By:Thermal ManagementFans & Blowers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Current Type
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Height
Depth
Width
Housing Material
Termination Style
Series
IP Rating
Features
D3G318-BB35-01 ebm-papst
Datasheet
Mfr: D3G318-BB35-01
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Blowers & Centrifugal Fans EC Centrifugal Fan, 524x509x446mm, 400VAC, 50/60Hz, 3505m3/h, 150Pa, Ball, IP54

Not Available Online

Call
or
View Details
Call to Verify
Blower
AC
400 VAC
2063 CFM (58.4 m3/min)
Ball
880 RPM
1 kW
524 mm
446 mm
509 mm
D3G318
IP54