G1G097 - Blowers & Centrifugal Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G1G097-AA07-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Centrifugal Blower, 97mm, 48VDC, 55.9CFM | Not Available Online | DC | 48 VDC | 55.9 CFM (1.58 m3/min) | 97 mm | 97 mm | 97 mm | G1G097 | |||||||||||
Mfr: G1G097-AA05-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Centrifugal Blower, 97mm Round, 24VDC, 55.9CFM, 16W, 59dBA, Ball Bearing | Not Available Online | DC | 24 VDC | 55.9 CFM (1.58 m3/min) | Ball | 59 dBA | 16 W | 97 mm | 97 mm | 97 mm | Steel | G1G097 | IP22 | Backward Curved Fan Blades |