• Blowers & Centrifugal Fans

G1G108 - Blowers & Centrifugal Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & Blowers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Current Type
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Height
Depth
Width
Housing Material
Termination Style
Series
IP Rating
Features
Part # Aliases
Datasheet
Mfr: G1G108-AB17-02
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

Blowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 185x159x115mm, 24VDC, 200m3/h, Ball, IP22

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Blower
EC
24 VDC
118 CFM (3.3 m3/min)
Ball
65 dBA
3000 RPM
42 W
185 mm
159 mm
115 mm
Steel
Quick Connect Terminal
G1G108
IP22
Forward Curved, Single Inlet
VHS0108XULCS
Datasheet
Mfr: G1G108-AB41-02
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

New Product
Blowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 185x159x115mm, 48VDC, 200m3/h, IP22

0In Stock

Please adjust quantity to Min / Mult value
G1G108
VHS0108XULCS