G2E120 - Blowers & Centrifugal Fans
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2E120-CR21-13 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower | Not Available Online | Blower | AC | 230 VAC | Ball | 2050 RPM | 100 W | 180 mm | 171 mm | 99 mm | Wire Leads | G2E120 | IP44 | |||||||
Mfr: G2E120-AR77-A6 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 120mm Round, 230VAC, 255M3/h, 80W, 61dBA, 2350RPM, Ball | 0In Stock | Blower | AC | 230 VAC | 150 CFM (4.3 m3/min) | Ball | 120 mm | 120 mm | 120 mm | G2E120 | ||||||||||
Mfr: G2E120-AR38-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 120mm, 230VAC, 152CFM | 0In Stock | Blower | AC | 230 VAC | 152 CFM (4.3 m3/min) | 120 mm | 120 mm | 120 mm | G2E120 | IP44 | ||||||||||
Mfr: G2E120-AR38-43 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 120mm Round, 115VAC, 152CFM | 0In Stock | Blower | AC | 230 VAC | 152 CFM (4.3 m3/min) | 120 mm | 120 mm | 120 mm | G2E120 | IP44 | ||||||||||
Mfr: G2E120-AR54-43 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 120mm Round, 115VAC, 152CFM | 0In Stock | Blower | AC | 115 VAC | 152 CFM (4.3 m3/min) | Ball | 62 dBA | 105 W | 120 mm | 120 mm | 120 mm | Aluminum | Wire Leads - 4 | G2E120 | IP44 | Forward Curved, Single Inlet | ||||
Mfr: G2E120-CR21-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 194x171x118mm Round, 230VAC, IP44 | 0In Stock | Blower | AC | 230 VAC | 150 CFM (4.2 m3/min) | Ball | 63 dBA | 2200 RPM | 100 W | 120 mm | 120 mm | 120 mm | Steel | Wire Leads - 4 | G2E120 | IP44 | VHS0120X2MCS G2E 120-CR21 -01 | |||
Mfr: G2E120-DO16-17 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower, 178mm Round, 230VAC, 350CFM, 100W, 2450RPM, 3 Lead Wires | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | 350 CFM (9.9 m3/min) | Ball | 2300 RPM | 115 W | 193 mm | 178 mm | 193 mm | Wire Leads | G2E120 | |||||||
Mfr: G2E120-TD76-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 180x171x63mm, 230VAC, 185-190m3/h, IP44 | 0In Stock | G2E120 | VHS0120X2LCS | |||||||||||||||||
Mfr: G2E120-FV56-16 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | Ball | 2620 RPM | 68 W | 184 mm | 60 mm | 178 mm | Wire Leads | G2E120 | IP22 | |||||||
Mfr: G2E120-AR77-23 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 240 VAC | 255 CFM (7.2 m3/min) | Ball | 61 dBA | 2350 RPM | 80 W | 194 mm | 178 mm | 115 mm | Aluminum | Terminal Box | G2E120 | IP44 | Backward Curved Fan Blades | |||
Mfr: G2E120-DD70-05 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan | Not Available Online | Centrifugal Fan and Blower | AC | G2E120 | ||||||||||||||||
Mfr: G2E120-CR15-08 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 115 VAC | 180 mm | 99 mm | 170.5 mm | G2E120 | IP44 | |||||||||||
Mfr: G2E120-AR77-41 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, 230VAC, 255m3/h, 0.35A, 80W, 70dBA, 2350RPM, IP44 Rated | 0In Stock | Blower | AC | 230 VAC | G2E120 | |||||||||||||||
Mfr: G2E120-CR21-20 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | 180 mm | 110 mm | 170.5 mm | G2E120 | IP44 | |||||||||||
Mfr: G2E120-CA17-08 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | G2E120 | ||||||||||||||||||
Mfr: G2E120-DN77-27 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | G2E120 | ||||||||||||||||||
Mfr: G2E120-ML07-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | G2E120 | ||||||||||||||||||
Mfr: G2E120-DD70-12 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower | Not Available Online | Centrifugal Fan and Blower | AC | G2E120 | ||||||||||||||||
Mfr: G2E120-AE38-A4 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower | Not Available Online | AC | G2E120 | |||||||||||||||||
Mfr: G2E120-AR38-B3 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower | Not Available Online | Blower | AC | 230 VAC | G2E120 | IP44 | ||||||||||||||
Mfr: G2E120-CR15-28 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | Blower | AC | 115 VAC | Ball | 2250 RPM | 105 W | 180 mm | 171 mm | 99 mm | Wire Leads | G2E120 | IP44 | |||||||
Mfr: G2E120-CR21-30 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | Blower | AC | 230 VAC | Ball | 2050 RPM | 100 W | 180 mm | 171 mm | 99 mm | Wire Leads | G2E120 | IP44 | |||||||
Mfr: G2E120-OK11-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | G2E120 |