G2E133 - Blowers & Centrifugal Fans
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2E133-DN77-27 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | G2E133 | IP44 | G2E 133-DN77 -27 | ||||||||||||||
Mfr: G2E133-DN77-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 180x171x83mm Round, 230VAC, IP44 | 0In Stock | Blower | AC | 230 VAC | 138 CFM (3.9 m3/min) | Ball | 65 dBA | 110 W | 133 mm | 133 mm | 133 mm | Steel | Wire Leads - 4 | G2E133 | IP44 | Backward Curved Fan Blades | VHS0133X2MCS G2E 133-DN77 -01 | |||
Mfr: G2E133-DN77-12 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower | Not Available Online | Blower | AC | G2E133 | IP44 | |||||||||||||||
Mfr: G2E133-DN77-08 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower | Not Available Online | Blower | AC | G2E133 | IP44 | |||||||||||||||
Mfr: G2E133-DN77-37 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower | Not Available Online | Blower | AC | 230 VAC | 145 CFM | Ball | 2100 RPM | 110 W | 180 mm | 81 mm | 171 mm | Galvanized Sheet Steel | Wire Leads - 4 | G2E133 | IP44 | Thermal Overload Protector (TOP) | ||||
Mfr: G2E133-DN79-08 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | G2E133 |