G2E140 - Blowers & Centrifugal Fans
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2E140-AE77-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 262x227x130mm, 230VAC, 335-370m3/h, IP44 | 0In Stock | Blower | AC | 230 VAC | G2E140 | IP44 | VHS0140X2MCS G2E 140-AE77 -01 | |||||||||||||
Mfr: G2E140-AC13-42 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 115 VAC | 251 CFM (7.1 m3/min) | 67 dBA | 200 W | 261 mm | 226 mm | 130 mm | Wire Leads - 3 | G2E140 | ||||||||
Mfr: G2E140-AL30-48 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 140mm Round, 115VAC, 179.5CFM | 0In Stock | Blower | AC | 115 VAC | 180 CFM (5.1 m3/min) | Ball | 60 dBA | 140 mm | 140 mm | 140 mm | Aluminum | Wire Leads - 4 | G2E140 | IP44 | ||||||
Mfr: G2E140-NF33-07 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan | 0In Stock | Blower | AC | 230 VAC | G2E140 | |||||||||||||||
Mfr: G2E140-AL40-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 262x227x130mm, 230VAC, 305-385m3/h, IP44 | 0In Stock | Blower | AC | 230 VAC | G2E140 | IP44 | VHS0140X2MES G2E 140-AL40 -01 | |||||||||||||
Mfr: G2E140-NS38-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 277x237x102mm, 230VAC, 315-370m3/h, IP44 | 0In Stock | Blower | AC | 230 VAC | G2E140 | IP44 | VHS0140X2MCS G2E 140-NS38 -01 | |||||||||||||
Mfr: G2E140-AE77-97 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | G2E140 | IP44 | ||||||||||||||
Mfr: G2E140-AC05-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 262x227x130mm, 220VAC, 170W, 2150RPM, IP44 | 0In Stock | G2E140 | VHS0140X2MGS | |||||||||||||||||
Mfr: G2E140-AG02-05 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | 247.5 mm | 130 mm | 226.8 mm | G2E140 | G2E 140-AG02 -05 | |||||||||||
Mfr: G2E140-NL33-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 277x237x102mm, 230VAC, 390-445m3/h, IP44 | Not Available Online | AC | 230 VAC | Ball | 180 mm | 40 mm | 180 mm | G2E140 | VHS0140X2MES | |||||||||||
Mfr: G2E140-AL40-48 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower, 140mm Round, 230VAC, 179.5CFM | Not Available Online | Blower | AC | 230 VAC | 180 CFM (5.1 m3/min) | 140 mm | 140 mm | 140 mm | G2E140 | IP44 | ||||||||||
Mfr: G2E140-BG02-25 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, 140mm, 230VAC, 200W, 2000RPM, 100Pa, Ball Bearing, IP44 | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | Ball | 2000 RPM | 200 W | 247.5 mm | 205.8 mm | 226.8 mm | Aluminum | Quick Connect Terminal | G2E140 | IP44 | Thermal Overload Protector (TOP) | |||||
Mfr: G2E140-EF40-09 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower | Not Available Online | AC | G2E140 | |||||||||||||||||
Mfr: G2E140-AC05-42 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | Blower | AC | 230 VAC | 251 CFM (7.1 m3/min) | 67 dBA | 210 W | 261 mm | 226 mm | 130 mm | G2E140 |