G2E180 - Blowers & Centrifugal Fans
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2E180-EH03-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 294x261x127mm, 230VAC, 630-760m3/h, IP44 | 0In Stock | Blower | AC | 230 VAC | 371 CFM (10.5 m3/min) | Ball | 73.71 dBA | 2150 RPM | 415 W | 283 mm | 261 mm | 125 mm | Aluminum | Wire Leads - 4 | G2E180 | IP44 | Forward Curved, Single Inlet | VHS0180X2NKS G2E 180-EH03 -01 | ||
Mfr: G2E180-EH09-12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 115 VAC | 283 mm | 125 mm | 261 mm | G2E180 | IP44 | |||||||||||
Mfr: G2E180-AA03-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 294x261x130mm, 230VAC, 50Hz, 530m3/h, IP44 | 0In Stock | G2E180 | VHS0180X2MLS | |||||||||||||||||
Mfr: G2E180-EH03-17 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | G2E180 | IP44 | ||||||||||||||
Mfr: G2E180-EK01-13 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | G2E180 | IP44 | ||||||||||||||
Mfr: G2E180-EH03-11 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower | Not Available Online | Blower | AC | 230 VAC | 180 mm | G2E180 | IP44 |