• Blowers & Centrifugal Fans

G3G125 - Blowers & Centrifugal Fans

1 Results
1 Results
Filtered By:Thermal ManagementFans & Blowers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Current Type
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Height
Depth
Width
Housing Material
Termination Style
Series
IP Rating
Features
Datasheet
Mfr: G3G125-AA20-10
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Blowers & Centrifugal Fans

Not Available Online

Call
or
View Details
Call to Verify
Canister Blower
EC
208 VAC to 250 VAC
41.2 CFM (1.17 m3/min)
71 dBA
13000 RPM
600 W
125 mm
229 mm
125 mm
G3G125