G3G146 - Blowers & Centrifugal Fans
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3G146-FK07-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Forward Curved, 262x227x130mm, 230VAC, 642m3/h, Hybrid, IP54 | 0In Stock | G3G146 | VHS0146XSLGS | |||||||||||||||||
Mfr: G3G146-CC11-14 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 146mm, 230VAC, 90W, 2260RPM, Ball Bearing | 0In Stock | Blower | AC | 230 VAC | 146 mm | 146 mm | 146 mm | G3G146 | IP44 | |||||||||||
Mfr: G3G146-FN53-20 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Blower, 180mm, 230VAC, 365m3/h, Flange Mount, Tach | 0In Stock | Blower | EC | 230 VAC | Ball | 3110 RPM | 150 W | 261.5 mm | 130 mm | 226.5 mm | Wire Leads - 3 | G3G146 | Tachometer | |||||||
Mfr: G3G146-AB72-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Blower, 146mm, 115VAC, 170W, 2.1A, 2390RPM, Ball Bearing, IP44 | 0In Stock | Blower | EC | 115 VAC | Ball | 146 mm | 146 mm | 146 mm | G3G146 | IP44 | ||||||||||
Mfr: G3G146-BF11-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | DC | 24 VDC | 200 CFM (5.7 m3/min) | 57 dBA | 35 W | 261 mm | 226 mm | 130 mm | G3G146 | ||||||||||
Mfr: G3G146-AB54-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Blower, 146mm, 230VAC, 175W, 2520RPM, Ball Bearing | Not Available Online | EC | 230 VAC | Ball | 146 mm | 146 mm | 146 mm | G3G146 | IP44 |