G4E180 - Blowers & Centrifugal Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G4E180-AB09-15 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 180mm Round, 115VAC, 350CFM | 0In Stock | Blower | AC | 115 VAC | 350 CFM (9.9 m3/min) | 180 mm | 180 mm | 180 mm | G4E180 | IP44 | ||||||||||
Mfr: G4E180-GS11-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 359x295x183mm, 230VAC, 910-1030m3/h, IP44 | 0In Stock | Blower | AC | 230 VAC | 332 mm | 183 mm | 295 mm | G4E180 | IP44 | VHS0180X4NGS G4E 180-GS11 -01 | ||||||||||
Mfr: G4E180-AB01-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 294x261x125mm Round, 230VAC, IP44 | 0In Stock | Blower | AC | 230 VAC | 350 CFM (9.9 m3/min) | 180 mm | 180 mm | 180 mm | G4E180 | IP44 | VHS0180X4MGS G4E 180-AB01 -01 |