G4E200 - Blowers & Centrifugal Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G4E200-CL03-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, 371x329x196.5mm, 230VAC, 50/60Hz, 990m3/h, 170Pa, Ball, IP44 | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | 583 CFM (16.5 m3/min) | Ball | 1240 RPM, 1430 RPM | 330 W, 370 W | 371 mm | 196.5 mm | 392 mm | Sheet Steel | Wire Leads - 4 | G4E200 | IP44 | Thermal Overload Protector (TOP) | G4E 200-CL03 -01 | |||
Mfr: G4E200-BL03-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower, 200mm, 230VAC, 50/60Hz, 280/350W, 1300/1480RPM, Ball | Not Available Online | Centrifugal Fan and Blower | AC | Ball | 200 mm | 200 mm | G4E200 |