K2E175 - Blowers & Centrifugal Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K2E175-AR54-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Module, 175mm Round, 230VAC, 323.7CFM | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | 324 CFM (9.2 m3/min) | 175 mm | 175 mm | K2E175 | |||||||||||
Mfr: K2E175-AR66-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | AC | 115 VAC | 341 CFM (9.7 m3/min) | K2E175 |