K2E200-AD - Blowers & Centrifugal Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K2E200-AD20-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Diagonal Compact Module, 245.5x245.5x90mm, 230VAC, 544CFM, 85W, 3150RPM, Ball | 0In Stock | Centrifugal | AC | 230 VAC | 544 CFM (15.4 m3/min) | Ball | 3150 RPM | 85 W | 245.5 mm | 90 mm | 245.5 mm | Polyamide (PA) | Quick Connect Terminal | K2E200-AD | IP44 | ||||
Mfr: K2E200-AD08-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Diagonal Compact Module, 245.5x245.5x90mm, 115VAC, 479CFM, 75W, 2750RPM, Ball | Not Available Online | Centrifugal | AC | 115 VAC | 550 CFM (15.6 m3/min) | Ball | 3200 RPM | 90 W | 245.5 mm | 90 mm | 245.5 mm | Polyamide (PA) | Quick Connect Terminal | K2E200-AD | IP44 |