K2E225 - Blowers & Centrifugal Fans
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K2E225-RA40-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Module, 225mm, 115VAC, Ball Bearing, IP44 Rated, RadiCal Series | Not Available Online | Centrifugal | AC | 115 VAC | Ball | 2700 RPM | 235 W | 270 mm | 112 mm | 270 mm | Polyamide (PA) | K2E225 | IP44 | |||||||
Mfr: K2E225-RA92-09 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Module, 225mm, 230VAC, 155W, 2500RPM, Ball, IP44 Rated, RadiCal | 0In Stock | Centrifugal | AC | 230 VAC | Ball | 2600 RPM | 225 W | 270 mm | 112 mm | 270 mm | Polyamide (PA) | Quick Connect Terminal | K2E225 | IP44 | Thermal Overload Protector (TOP) | |||||
Mfr: K2E225-RA92-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Module, Backward Curved, 270x270x119mm, 230VAC, IP44 | 0In Stock | K2E225 | VBH0225R2MGS | |||||||||||||||||
Mfr: K2E225-AD92-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | Centrifugal | AC | 230 VAC | 824 CFM (23.3 m3/min) | K2E225 | ||||||||||||||
Mfr: K2E225-AD40-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | Centrifugal | AC | 115 VAC | 842 CFM (23.8 m3/min) | K2E225 |