• Blowers & Centrifugal Fans

K2E250 - Blowers & Centrifugal Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & Blowers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Current Type
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Height
Depth
Width
Housing Material
Termination Style
Series
IP Rating
Features
Part # Aliases
Datasheet
Mfr: K2E250-RA50-11
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

Blowers & Centrifugal Fans AC Centrifugal Module, 250mm, 230VAC, 210/285W, 2500/2450RPM, IP44, RadiCal

0In Stock

Please adjust quantity to Min / Mult value
Centrifugal
AC
230 VAC
883 CFM (25 m3/min)
Ball
68 dBA
2450 RPM
285 W
300 mm
115 mm
300 mm
Plastic
Connector - 4 pin
K2E250
IP44
K2E250-RA50-01 ebm-papst
Datasheet
Mfr: K2E250-RA50-01
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

New Product
Blowers & Centrifugal Fans AC Centrifugal Module, Backward Curved, 300x300x116mm, 230VAC, IP44

0In Stock

Please adjust quantity to Min / Mult value
K2E250
VBH0250R2MJS