• Blowers & Centrifugal Fans

K3G133 - Blowers & Centrifugal Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & Blowers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Current Type
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Height
Depth
Width
Housing Material
Termination Style
Series
IP Rating
Features
Part # Aliases
K3G133-RA01-03 ebm-papst
Datasheet
Mfr: K3G133-RA01-03
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

New Product
Blowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 165x165x72mm, 230VAC, 150m3/h, IP54

0In Stock

Please adjust quantity to Min / Mult value
AC
230 VAC
Ball
3770 RPM
27 W
165 mm
64 mm
165 mm
Polyamide (PA)
K3G133
IP44
VBH0133RSJBS
K3G133-LR15-01 ebm-papst
Datasheet
Mfr: K3G133-LR15-01
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

New Product
Blowers & Centrifugal Fans EC Centrifugal Fan Combo, Forward Curved, 200x647x173mm, 230VAC, IP20/Motor IP44

0In Stock

Please adjust quantity to Min / Mult value
K3G133
VHM0133XSLGS