K3G200-AD - Blowers & Centrifugal Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K3G200-AD21-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Diagonal Module, Centrifugal, 246x246x90mm, 230VAC, 50-60Hz, 550m3/h, IP54 | 0In Stock | Centrifugal | EC | 230 VAC | 547 CFM (15.5 m3/min) | Ball | 3100 RPM | 80 W | 245.5 mm | 90 mm | 245.5 mm | Polyamide (PA) | Quick Connect Terminal | K3G200-AD | IP54 | VJH0200XSLDS | ||||
Mfr: K3G200-AD11-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Diagonal Compact Module, 245.5x245.5x90mm, 115VAC, 506CFM, 65W, 2850RPM | 0In Stock | Centrifugal | EC | 115 VAC | 506 CFM (14.3 m3/min) | Ball | 2850 RPM | 65 W | 245.5 mm | 90 mm | 245.5 mm | Polyamide (PA) | Quick Connect Terminal | K3G200-AD | IP54 |