• Blowers & Centrifugal Fans

K3G800 - Blowers & Centrifugal Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & Blowers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Current Type
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Height
Depth
Width
Housing Material
Termination Style
Series
IP Rating
Features
Part # Aliases
Datasheet
Mfr: K3G800-PW07-01
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Blowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 960x960x890mm, 400VAC, 26000m3/h, IP55

Not Available Online

Call
or
View Details
Call to Verify
Centrifugal Fan and Blower
EC
400 VAC
15294.2 CFM (433.08 m3/min)
Ball
1370 RPM
11.3 kW
960 mm
880 mm
960 mm
Aluminum
Quick Connect Terminal
K3G800
IP55
Locked Rotor Protection, Thermal Overload Protection (TOP)
VBF0800PTVTS
K3G800-PC02-03 ebm-papst
Datasheet
Mfr: K3G800-PC02-03
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

New Product
Blowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 960x960x681mm, 400VAC, 16275m3/h, IP55

0In Stock

Please adjust quantity to Min / Mult value
K3G800
VBH0800PTTRS