R1G175 - Blowers & Centrifugal Fans
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R1G175-AB41-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 175mm Round, 48VDC, 330CFM, 34W, 65dBA | 0In Stock | Centrifugal | DC | 48 VDC | 330 CFM (9.3 m3/min) | Ball | 65 dBA | 34 W | 175 mm | 62 mm | 175 mm | Wire Leads - 4 | R1G175 | IP22 | R1G 175-AB41-02 | |||||
Mfr: R1G175-AB63-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 175x69mm Round, 24VDC, 565m3/h, Ball, IP20 | 0In Stock | Centrifugal | EC | 24 VDC | 330 CFM (9.3 m3/min) | Ball | 3100 RPM | 34 W | 175 mm | 175 mm | 175 mm | Wire Leads - 4 | R1G175 | IP20 | Backward Curved Fan Blades | VBS0175XULCS | ||||
Mfr: R1G175-AF29-04 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 175mm Round, 48VDC, 409CFM, 75W, 72dBA | 0In Stock | Centrifugal | DC | 48 VDC | 409 CFM (11.6 m3/min) | Ball | 175 mm | 175 mm | 175 mm | Wire Leads - 4 | R1G175 | IP22 | ||||||||
Mfr: R1G175-AE73-10 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal Fan and Blower | DC | 175 mm | 88 mm | 175 mm | R1G175 | |||||||||||||
Mfr: R1G175-AB63-41 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 175mm Round | Not Available Online | DC | 175 mm | 175 mm | 175 mm | R1G175 | IP44 | |||||||||||||
Mfr: R1G175-AB41-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | Centrifugal | DC | 48 VDC | Ball | 69 mm | 175 mm | 175 mm | R1G175 | |||||||||||
Mfr: R1G175-AB41-53 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | Centrifugal | DC | 48 VDC | Ball | 175 mm | 175 mm | R1G175 | ||||||||||||
Mfr: R1G175-AB41-13 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 175mm Round | Not Available Online | Centrifugal | DC | 48 VDC | 175 mm | 175 mm | 175 mm | R1G175 | IP44 | |||||||||||
Mfr: R1G175-AB75-24 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 175mm Round, 12VDC, 301CFM, 27W, 66dBA | Not Available Online | Centrifugal | EC | 12 VDC | 301 CFM (8.5 m3/min) | Ball | 66 dBA | 27 W | 175 mm | 175 mm | 175 mm | Polyamide (PA) | Wire Leads - 3 | R1G175 | IP20 | Backward Curved Fan Blades | ||||
Mfr: R1G175-AC07-17 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | Ball | 175 mm | 175 mm | R1G175 |