R1G310 - Blowers & Centrifugal Fans
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R1G310-AD33-52 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 310mm Round, 48VDC, 1124CFM, 90W, 64dBA | 0In Stock | Centrifugal | EC | 48 VDC | 1124 CFM (31.8 m3/min) | Ball | 310 mm | 310 mm | 310 mm | Wire Leads - 4 | R1G310 | IP42 | |||||||
Mfr: R1G310-AA19-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller | Not Available Online | DC | R1G310 | IP42 | |||||||||||||||
Mfr: R1G310-AD19-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 310mm Round, 24VDC, 1124CFM, 90W, 64dBA | Not Available Online | DC | 24 VDC | 1124 CFM (31.8 m3/min) | 310 mm | 310 mm | 310 mm | R1G310 | IP42 | ||||||||||
Mfr: R1G310-AA17-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | R1G310 | |||||||||||||||||
Mfr: R1G310-AA13-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | R1G310 |