• Blowers & Centrifugal Fans

R2D280 - Blowers & Centrifugal Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & Blowers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Current Type
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Height
Depth
Width
Housing Material
Termination Style
Series
IP Rating
Features
Part # Aliases
Datasheet
Mfr: R2D280-AF10-09
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Blowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 281x123mm Round, 400VAC, IP44

Not Available Online

Call
or
View Details
Centrifugal Fan and Blower
AC
281 mm
281 mm
R2D280
VBS0280X3NKS
Datasheet
Mfr: R2D280-RB06-01
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Blowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 294x170mm Round, 230-400VAC, 2950m3/h, IP44

Not Available Online

Call
or
View Details
Centrifugal Fan and Blower
AC
230 VAC
1031 CFM (29.2 m3/min)
Ball
2500 RPM
570 W
294 mm
165 mm
294 mm
Wire Leads
R2D280
IP44
Thermal Overload Protector (TOP)
VBS0280R3NLS