R3G250 - Blowers & Centrifugal Fans
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R3G250-RU27-81 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans Centrifugal Fan, Backward Curved, 250x250x120mm, 26VDC, Motor IP24 KM/Fan IP69K | 0In Stock | Centrifugal | EC | 26 VDC | 1224 CFM (34.7 m3/min) | Ball | 87 dBA | 3860 RPM | 410 W | 250 mm | 119.5 mm | 250 mm | Aluminum | Wire Leads - 4 | R3G250 | Thermal Overload Protector (TOP) | VBS0250RUPES | |||
Mfr: R3G250-RN46-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 250x250x93mm, 24VDC, 1505m3/h, IP44 | 0In Stock | R3G250 | VBS0250RUNES | |||||||||||||||||
Mfr: R3G250-RE07-07 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 250x101mm Round, 230VAC, 1100m3/h, IP54 | 0In Stock | Centrifugal | EC | 230 VAC | 842 CFM (23.8 m3/min) | Ball | 67 dBA | 2510 RPM | 170 W | 250 mm | 99 mm | 250 mm | Polyamide (PA) | Wire Leads - 7 | R3G250 | IP54 | Backward Curved Fan Blades | VBS0250RSLGS | ||
Mfr: R3G250-AY11-C1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 284x284x224mm, 400VAC, 2000m3/h, IP54 | 0In Stock | R3G250 | VBS0250NTPMS | |||||||||||||||||
Mfr: R3G250-AV29-B1 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 250mm, 230VAC, 750W, 3450RPM, Ball, IP54 | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | 1033 CFM (29.3 m3/min) | Ball | 3450 RPM | 750 W | 250 mm | 250 mm | Aluminum | Quick Connect Terminal | R3G250 | IP54 | Alarm Relay | |||||
Mfr: R3G250-RI51-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 250x250x153mm, 230VAC, 1250m3/h, IP54 | 0In Stock | R3G250 | VBS0250RSNGS | |||||||||||||||||
Mfr: R3G250-PR02-J1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 270x270x217mm, 400VAC, 2300m3/h, IP55 | 0In Stock | R3G250 | VBS0250PTPGS | |||||||||||||||||
Mfr: R3G250-AD62-30 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 252x252x107mm, 48VDC, 1580m3/h, Ball, IP42 | 0In Stock | Centrifugal | EC | 48 VDC | 250 mm | 250 mm | 250 mm | Wire Leads - 4 | R3G250 | IP42 | VBS0250XUPDS | |||||||||
Mfr: R3G250-PR04-H1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 270x270x200mm, 230VAC, 1750m3/h, IP55 | 0In Stock | R3G250 | VBS0250PSPGS | |||||||||||||||||
Mfr: R3G250-AM50-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Backward-Curved Motorized Impeller | 0In Stock | Centrifugal | EC | 230 VAC | Wire Leads - 6 | R3G250 | IP44 | |||||||||||||
Mfr: R3G250-RR04-N1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 250x250x169mm, 400VAC, 1350m3/h, IP55 | 0In Stock | R3G250 | VBS0250RTPGS | |||||||||||||||||
Mfr: R3G250-RE21-08 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, 250x99mm Round, 115VAC, 829.9CFM, 160W, 67dBA, RadiCal | 0In Stock | Centrifugal | EC | 115 VAC | 830 CFM (23.5 m3/min) | Ball | 67 dBA | 2520 RPM | 160 W | 250 mm | 99 mm | 250 mm | Polyamide (PA) | Wire Leads - 7 | R3G250 | IP54 | Backward Curved Fan Blades | |||
Mfr: R3G250-AZ02-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Backward-Curved Motorized Impeller, 250mm, 230VAC, 805m3/h, 322Pa, Tach | 0In Stock | Centrifugal | 230 VAC | Ball | 3740 rpm | 500 W | 250 mm | 250 mm | Aluminium | R3G250 | IP55 | |||||||||
Mfr: R3G250-PR17-I1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 270x270x217mm, 230VAC, 2060m3/h, IP55 | 0In Stock | R3G250 | VBS0250PSPGS | |||||||||||||||||
Mfr: R3G250-AH52-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Backward-Curved Motorized Impeller, 250mm, 230VAC | Not Available Online | EC | 230 VAC | 250 mm | 250 mm | 250 mm | R3G250 | IP44 | ||||||||||||
Mfr: R3G250-AI33-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | 250 mm | 250 mm | R3G250 | ||||||||||||||||
Mfr: R3G250-RR02-I1 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 250x250x171mm, 230VAC, 1550m3/h, IP55 | Not Available Online | Centrifugal | EC | 230 VAC | 827 CFM (23.4 m3/min) | Ball | 4260 RPM | 750 W | 250 mm | 170.6 mm | 250 mm | Aluminum | Wire Leads - 10 | R3G250 | IP55 | Alarm | VBS0250RSPGS | |||
Mfr: R3G250-AK29-81 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal Fan and Blower | R3G250 | |||||||||||||||||
Mfr: R3G250-RE09-07 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, 250mm Round, 230VAC, 1005m3/h, 170W, 322Pa, IP54, RadiCal | Not Available Online | EC | 250 mm | 250 mm | R3G250 | |||||||||||||||
Mfr: R3G250-AA19-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | 250 mm | 250 mm | R3G250 | ||||||||||||||||
Mfr: R3G250-AK41-71 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, 250mm, 230VAC, 765.2CFM, 170W, 68dBA, 2860RPM, Ball | Not Available Online | AC | 230 VAC | 727 CFM (20.6 m3/min) | Ball | 3390 RPM | 490 W | 154 mm | 252 mm | 252 mm | Aluminum | R3G250 | IP54 | R3G 250-AK41 -71 | ||||||
Mfr: R3G250-RR01-H1 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 250x250x154mm, 230VAC, 1350m3/h, IP55 | Not Available Online | Centrifugal | EC | 230 VAC | 798 CFM (22.6 m3/min) | Ball | 3740 RPM | 500 W | 154 mm | 255 mm | 250 mm | Aluminum | Wire Leads - 10 | R3G250 | IP55 | VBS0250RSPGS | ||||
Mfr: R3G250-AK20-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Backward-Curved Motorized Impeller, 250mm Round, 200-277VAC, 1100.6CFM | Not Available Online | Centrifugal Fan and Blower | EC | 200 VAC to 270 VAC | 1101 CFM (31.2 m3/min) | R3G250 | ||||||||||||||
Mfr: R3G250-AP06-71 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Backward-Curved Motorized Impeller, 250mm, 200-277VAC | Not Available Online | EC | 200 VAC to 270 VAC | 250 mm | 250 mm | 250 mm | R3G250 | IP44 | ||||||||||||
Mfr: R3G250-AM70-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Backward-Curved Motorized Impeller | Not Available Online | EC | R3G250 |
- 1
- 2