R3G350 - Blowers & Centrifugal Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R3G500-AQ33-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, 566mm Round, 400VAC, 5500W, 8.4A, 2200RPM, Ball, IP55 | Not Available Online | Centrifugal | EC | 400 VAC | 566 mm | 566 mm | R3G350 | ||||||||||||
Mfr: R3G500-RA25-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, 500mm Round, 400VAC, 6845CFM, 2.67W, 1700RPM, Ball, IP54 | Not Available Online | EC | 400 VAC | 6845 CFM (194 m3/min) | Ball | 2.65 kW | 500 mm | 500 mm | 500 mm | Aluminum | Screw | R3G350 | IP54 | ||||||
Mfr: R3G500-RA25-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, 500mm Round, 400VAC, 6845CFM, 2.67W, 1700RPM, Ball, IP54 | Not Available Online | EC | 500 mm | 500 mm | R3G350 |