R3G355 - Blowers & Centrifugal Fans
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R3G355-RJ75-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 373x373x248mm, 400VAC, 3200m3/h, IP55 | 0In Stock | R3G355 | VBS0355RTRHS | |||||||||||||||||
Mfr: R3G355-RR06-G1 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 373x373x218mm, 230VAC, 2075m3/h, IP55 | Not Available Online | R3G355 | VBS0355RSPGS | |||||||||||||||||
Mfr: R3G355-RS02-H1 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 373x373x231mm, 230VAC, 2800m3/h, IP55 | Not Available Online | R3G355 | VBS0355RSPKS | |||||||||||||||||
Mfr: R3G355-AM29-71 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, 355mm, 230VAC, 1890CFM, 3.15A, 502W, 0.5kW, 477Pa, IP54 | Not Available Online | EC | 200 VAC to 270 VAC | 2125 CFM (60.2 m3/min) | 355 mm | 355 mm | 355 mm | R3G355 |