R3G450 - Blowers & Centrifugal Fans
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R3G450-RJ74-21 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 485x485x290mm, 230VAC, 4000m3/h, IP55 | 0In Stock | R3G450 | VBS0450RSRHS | |||||||||||||||||
Mfr: R3G450-AG33-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, 485mm Round, 400VAC, 4505m3/h, 1000W, 1550RPM, 470Pa, Ball | Not Available Online | Centrifugal Fan and Blower | 485 mm | 485 mm | R3G450 | |||||||||||||||
Mfr: R3G450-RK56-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 485x485x290mm, 400VAC, 4450m3/h, IP55 | 0In Stock | R3G450 | VBS0450RTRLS | |||||||||||||||||
Mfr: R3G450-AQ24-09F TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, 505mm Round, 400VAC, 7585m3/h, 804Pa, IP55, RadiPac | Not Available Online | 505 mm | 505 mm | R3G450 | ||||||||||||||||
Mfr: R3G450-AQ24-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, 505x357mm Round, 400VAC, 7585m3/h, 804Pa, IP54, RadiPac | Not Available Online | Centrifugal | EC | 400 VAC | 7585 m3/hr | Ball | 92 dBA | 2040 RPM | 2.73 kW | 505 mm | 357 mm | 505 mm | Die-cast Aluminium | Wire Leads | R3G450 | IP54 | ||||
Mfr: R3G450-AZ30-01F TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, 505mm Round, 400VAC, 8040m3/h, 1492Pa, IP55, RadiPac | Not Available Online | Centrifugal Fan and Blower | EC | 400 VAC | Ball | 2750 RPM | 5.37 kW | 505 mm | 407 mm | 505 mm | R3G450 | IP55 | R3G450-AZ30-01 | |||||||
Mfr: R3G450-RT03-H1 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 485x485x274mm, 230VAC, 3685m3/h, IP55 | Not Available Online | R3G450 | VBS0450RSPMS |