R4D355 - Blowers & Centrifugal Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R4D355-RB10-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 373x373x195mm, 230-400VAC, IP44 | 0In Stock | R4D355 | VBS0355R5NLS | |||||||||||||||||
Mfr: R4D355-AB20-09 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | AC | 230 VAC/400 VAC | 939 CFM (26.6 m3/min) | Ball | 1365 RPM | 200 W, 295 W | 171 mm | 355 mm | 355 mm | Aluminum | R4D355 | IP54 |