R4E400 - Blowers & Centrifugal Fans
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R4E400-RO09-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 420x420x216mm, 230VAC, 4490-5110m3/h, IP54 | 0In Stock | R4E400 | VBS0400R4QMS | |||||||||||||||||
Mfr: R4E400-AN09-06 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 404x235mm Round, 230VAC, IP54 | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | 1412.6 CFM (40 m3/min) | Ball | 1500 RPM | 695 W | 404 mm | 188 mm | 404 mm | Aluminum | Wire Leads - 6 | R4E400 | IP54 | Thermal Overload Protector (TOP) | VBS0400X4QMS | |||
Mfr: R4E400-AR05-06 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 404x404x190mm, 230VAC, 3160-3530m3/h, IP54 | 0In Stock | R4E400 | VBS0400X4QKS | |||||||||||||||||
Mfr: R4E400-AP13-09 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 400mm Round, 277VAC, 2589CFM, 625W, 74dBA | 0In Stock | Centrifugal | AC | 277 VAC | 2589 CFM (73.3 m3/min) | 400 mm | 400 mm | 400 mm | Wire Leads - 2 | R4E400 | IP54 | |||||||||
Mfr: R4E400-AP15-12 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | Not Available Online | AC | R4E400 | IP54 | ||||||||||||||||
Mfr: R4E400-AP17-06 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 400mm, 230VAC | Not Available Online | AC | 230 VAC | 400 mm | 400 mm | 400 mm | R4E400 | IP54 | ||||||||||||
Mfr: R4E400-AP15-10 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 400mm Round, 115VAC, 2589CFM, 635W, 74dBA | Not Available Online | Centrifugal | AC | 115 VAC | 2589 CFM (73.3 m3/min) | Ball | 400 mm | 400 mm | 400 mm | R4E400 | IP54 | |||||||||
Mfr: R4E400-AP17-11 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 400mm Round, 230VAC, 2589CFM, 635W, 74dBA | Not Available Online | Centrifugal | AC | 230 VAC | 2589 CFM (73.3 m3/min) | 400 mm | 400 mm | 400 mm | R4E400 | IP54 |