RER120TD - Blowers & Centrifugal Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RER120-26/18/2TDMP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, 120x54mm, 48VDC, 188.2CFM, Speed Signal/Open Collector Output | 0In Stock | Centrifugal | DC | 48 VDC | 188 CFM (5.3 m3/min) | 120 mm | 54 mm | 120 mm | RER120TD | Speed Signal, Open Collector Output | 9594314005 | |||||||||
Mfr: RER120-26/14/2TDMP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 120x54mm, 24VDC, 188.2CFM, Speed Signal/Open Collector Output | 0In Stock | Centrifugal | DC | 24 VDC | 188 CFM (5.3 m3/min) | 120 mm | 54 mm | 120 mm | RER120TD | Speed Signal, Open Collector Output | ||||||||||
Mfr: RER120-26/18/2TDP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, 120x54mm, 48VDC, 229.5CFM, Speed Signal/Open Collector Output | 0In Stock | Centrifugal | DC | 48 VDC | 230 CFM (6.5 m3/min) | Ball | 82 dBA | 6300 RPM | 92 W | 120 mm | 54 mm | 120 mm | Wire Leads - 4 | RER120TD | IP20 | Speed Signal, Open Collector Output | 9594314000 |