• Blowers & Centrifugal Fans

RER133TD - Blowers & Centrifugal Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & Blowers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Current Type
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Height
Depth
Width
Housing Material
Termination Style
Series
IP Rating
Features
Part # Aliases
Datasheet
Mfr: RER133-41/18/2TDP
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

Blowers & Centrifugal Fans EC Radial Blower, 133x91mm, 48VDC, 332.4CFM, Speed Signal/Open Collector Output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Centrifugal
DC
48 VDC
332 CFM (9.4 m3/min)
Ball
82.5 dBA
6000 RPM
87 W
133 mm
91 mm
133 mm
Wire Leads - 4
RER133TD
IP20
Speed Signal, Open Collector Output
9595420050
9594314204 ebm-papst
Datasheet
Mfr: 9594314204
TTI: Not Assigned
ebm-papst
Availability:

0In Stock

New Product
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 133x133x55mm, 36-60VDC, 223-395m3/h

0In Stock

Please adjust quantity to Min / Mult value
RER133TD
VBS0133RUJCS,RER133-33/18/2TDMO