RER160 - Blowers & Centrifugal Fans
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RER160-28/12N TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 165x54mm Round, 7.5-14VDC, 255m3/h, FlatPak | Not Available Online | Centrifugal | DC | 12 VDC | 150 CFM (4.3 m3/min) | Ball | 3050 RPM | 165 mm | 51 mm | 165 mm | RER160 | IP20 | Speed Signal, TTL Compatible | 9595414153, VBS0160XULCS 9595414153 | ||||||
Mfr: RER160-28/14N TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Radial Blower, 165x51mm Round, 24VDC, 150.1CFM, 19W, 3000RPM, Ball, FlatPak | Not Available Online | Centrifugal | DC | 24 VDC | 141 CFM (4 m3/min) | Ball | 58 dBA | 3000 RPM | 19 W | 165 mm | 51 mm | 165 mm | Steel | Wire Leads - 2 | RER160 | IP20 | 9595414150 | |||
Mfr: RER160-28/56S TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 176x54mm Round, 230VAC, 240-270m3/h | Not Available Online | Blower | AC | 230 VAC | 138 CFM (3.9 m3/min) | Ball | 176 mm | 54 mm | 176 mm | RER160 | IP20 | 9545020051, VBS0160XQKDS 9545020051 | ||||||||
Mfr: RER160-28/06S TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Radial Blower, 176x54mm Round, 115VAC, 161.3CFM, 46W, 3250RPM, Ball, FlatPak | Not Available Online | Centrifugal | AC | 115 VAC | 161 CFM (4.6 m3/min) | Ball | 68 dBA | 3250 RPM | 46 W | 176 mm | 54 mm | 176 mm | Wire Leads - 2 | RER160 | IP20 | 9545020052 | ||||
Mfr: RER160-28/18NTDAU TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Radial Blower, 165x51mm Round, 48VDC, 217CFM, 51W, 4200RPM, IP68, FlatPak | Not Available Online | Centrifugal | DC | 48 VDC | 217 CFM (6.1 m3/min) | Ball | 4200 RPM | 51 W | 165 mm | 51 mm | 165 mm | Wire Leads | RER160 | IP68 | 9595414370 | |||||
Mfr: RER160-28/12N/12 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans Centrifugal, 165x51mm, 12VDC, 150.1CFM, 19W, 3000RPM, Ball, Speed Signal, TTL | Not Available Online | Centrifugal | DC | 12 VDC | 150 CFM (4.3 m3/min) | 165 mm | 51 mm | 165 mm | RER160 | Speed Signal, TTL Compatible | 9595414157 | |||||||||
Mfr: RER1602814N2TDA TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | DC | 24 VDC | 218 CFM (6.2 m3/min) | Ball | 4200 RPM | 165 mm | 50 mm | 165 mm | Wire Leads | RER160 |