RER190 - Blowers & Centrifugal Fans
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RER190-39/14/2TDMLO TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 190x190x69mm, 16-30VDC, 660m3/h, RadiCal | 0In Stock | Centrifugal | DC | 24 VDC | Ball | 3000 RPM | 58 W | 190 mm | 69 mm | 190 mm | Plastic | Wire Leads - 4 | RER190 | 9595414720, VBS0190RULCS 9595414720 | ||||||
Mfr: RER190-39/14/2TDLOU TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, 190x69mm Round, 24VDC, 376.7CFM, 57.1W, 2900RPM, Ball, IP68 | 0In Stock | Centrifugal | DC | 24 VDC | 377 CFM (10.7 m3/min) | Ball | 2900 RPM | 57.1 W | 190 mm | 69 mm | 190 mm | Wire Leads - 4 | RER190 | IP68 | 9595414710 | |||||
Mfr: RER190-45/14/2TDMLP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 24 VDC | RER190 | IP20 | ||||||||||||||
Mfr: RER190-45/14/2TDP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 24 VDC | RER190 | |||||||||||||||
Mfr: RER190-45/18/2TDLP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 48 VDC | RER190 | |||||||||||||||
Mfr: RER190-45/18/2TDMLP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 48 VDC | RER190 | |||||||||||||||
Mfr: RER190-45/14/2TDMP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 24 VDC | RER190 | |||||||||||||||
Mfr: RER190-45/18/2TDMP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 48 VDC | RER190 | |||||||||||||||
Mfr: RER190-45/18/2TDP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, 190x69mm, 48VDC, 635CFM, S-Force Series | 0In Stock | Centrifugal | EC | 48 VDC | 636 CFM (18 m3/min) | Ball | 79 dBA | 4600 RPM | 216 W | 190 mm | 69 mm | 190 mm | Plastic | Wire Leads - 4 | RER190 | IP20 | 9595420200 | |||
Mfr: RER190-45/18/2T TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | DC | 48 VDC | 190 mm | 190 mm | RER190 | Tachometer |