RET97TD - Blowers & Centrifugal Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RET97-25/18/2TDP TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Radial Blower, 97x41mm Round, 48VDC, 129CFM, 72W, 6000RPM, Ball, S-Force | Not Available Online | Radial Blower | DC | 48 VDC | 129 CFM (3.7 m3/min) | Ball | 97 mm | 41 mm | 97 mm | RET97TD | 9594314050 | |||||||||
Mfr: RET97-25/14/2TDP TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | DC | 24 VDC | 129 CFM (3.7 m3/min) | RET97TD |