RG160 - Blowers & Centrifugal Fans
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RG160-28/18N TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 48VDC, 123CFM, 20W, 66dBA, Ball, FlatPak | 0In Stock | Centrifugal | DC | 48 VDC | 123 CFM (3.5 m3/min) | Ball | 220 mm | 56 mm | 220 mm | Wire Leads - 2 | RG160 | IP20 | 9595414115 | |||||||
Mfr: RG160-28/12N TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x56mm, 7.5-14VDC, 209m3/h, FlatPak | 0In Stock | Centrifugal | DC | 12 VDC | 123 CFM (3.5 m3/min) | Ball | 66 dBA | 21 W | 220 mm | 56 mm | 220 mm | Steel | RG160 | IP20 | 9595414101, VCS0160XULCS 9595414101 | |||||
Mfr: RG160-28/06S TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Radial Blower, 220x220x56mm, 115VAC, 131.3CFM, 50W, 69dBA, 3050RPM, FlatPak | 0In Stock | Centrifugal | AC | 115 VAC | 131 CFM (3.7 m3/min) | Ball | 69 dBA | 3050 RPM | 50 W | 220 mm | 56 mm | 220 mm | RG160 | IP20 | 9545020002 | |||||
Mfr: RG160-28/18NU TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 48VDC, 123CFM, 20W, 2850RPM, Ball, IP68, FlatPak | 0In Stock | Centrifugal | DC | 48 VDC | 123 CFM (3.5 m3/min) | Ball | 2850 RPM | 20 W | 220 mm | 56 mm | 220 mm | Fiberglass-reinforced composite scroll | Wire Leads - 2 | RG160 | IP68 | 9595414127 | ||||
Mfr: RG160-28/14N TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x56mm, 12-28VDC, 209m3/h, FlatPak | 0In Stock | Centrifugal | DC | 24 VDC | 123 CFM (3.5 m3/min) | Ball | 66 dBA | 20 W | 220 mm | 56 mm | 220 mm | Steel | RG160 | IP20 | Backward Curved Fan Blades | VCS0160XULCS 9595414100 9595414100 | ||||
Mfr: RG160-28/14NU TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x56mm, 12-28VDC, 209m3/h, IP68 | 0In Stock | Centrifugal | DC | 24 VDC | 123 CFM (3.5 m3/min) | Ball | 2850 RPM | 20 W | 220 mm | 56 mm | 220 mm | Fiberglass-reinforced composite scroll | Wire Leads - 2 | RG160 | IP68 | 9595414137, VCS0160XULCS 9595414137 | ||||
Mfr: RG160-28/14NTDA TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x56mm, 16-28VDC, 118-318m3/h | 0In Stock | Centrifugal | DC | 24 VDC | 85.6 CFM (2.4 m3/min) | Ball | 220 mm | 56 mm | 220 mm | RG160 | IP20 | VCS0160XULCS 9595414344 9595414344 | ||||||||
Mfr: RG160-28/18N/12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 48VDC, 123CFM, 20W, 2850RPM, Speed Signal | 0In Stock | Centrifugal | DC | 48 VDC | 123 CFM (3.5 m3/min) | 220 mm | 56 mm | 220 mm | Wire Leads - 2 | RG160 | IP20 | Speed Signal | 9595414109 | |||||||
Mfr: RG160-28/18NTDI TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 48VDC, 85.6CFM, 64W, 4200RPM, FlatPak | 0In Stock | Centrifugal | DC | 48 VDC | 85.6 CFM (2.4 m3/min) | 220 mm | 56 mm | 220 mm | Wire Leads - 2 | RG160 | IP20 | 9595414321 | ||||||||
Mfr: RG160-28/12N/12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 12VDC, 123CFM, 21W, 66dBA, Speed Signal, FlatPak | 0In Stock | Centrifugal | DC | 12 VDC | 123 CFM (3.5 m3/min) | Ball | 220 mm | 56 mm | 220 mm | RG160 | IP20 | Speed Signal | 9595414120 | |||||||
Mfr: 9595414377 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x56mm, 36-60VDC, 169-435m3/h, Ball | 0In Stock | RG160 | VCS0160XULCS,RG160-28/18N/2TDHHP | |||||||||||||||||
Mfr: 9595414378 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x56mm, 36-60VDC, 310m3/h, Ball | 0In Stock | RG160 | VCS0160XULCS,RG160-28/18N/2TDA | |||||||||||||||||
Mfr: RG160-28/14NM TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x56mm, 12-28VDC, 139m3/h, FlatPak | 0In Stock | Centrifugal | DC | 24 VDC | 81.1 CFM (2.3 m3/min) | Ball | 220 mm | 56 mm | 220 mm | RG160 | IP20 | 9595414102, VCS0160XULCS 9595414102 | ||||||||
TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 48VDC, 182.5CFM, 57.6W, 4270RPM, IP68, FlatPak | Not Available Online | Blower | DC | 48 VDC | 183 CFM (5.2 m3/min) | Ball | 4270 RPM | 57.6 W | 220 mm | 56 mm | 220 mm | Fiberglass-reinforced composite scroll | Wire Leads | RG160 | IP68 | |||||
TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Centrifugal Fan, FlatPak Series | Not Available Online | Centrifugal | DC | RG160 | ||||||||||||||||
Mfr: RG160-28/12NM TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Centrifugal Fan, 220x220x56mm, 12VDC, 81.1CFM, 7.5W, 56dBA, 1900RPM, FlatPak | Not Available Online | Centrifugal | DC | 12 VDC | 81.1 CFM (2.3 m3/min) | 220 mm | 56 mm | 220 mm | RG160 | |||||||||||
Mfr: RG160-28/14N/2AR-207 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | Centrifugal | DC | 24 VDC | 123 CFM (3.5 m3/min) | 2850 RPM | 220 mm | 56 mm | 220 mm | Plastic | RG160 |