RG190TD - Blowers & Centrifugal Fans
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans Centrifugal Fan, Backward Curved, 226x226x85mm, 16-36VDC, Open Collect Tach/PWM | Not Available Online | Centrifugal Fans | DC | 24 VDC | 479 CFM | Ball | 7.9 Bel (A) | 3900 RPM | 113 W | 226 mm | 85 mm | 226 mm | Plastic | Wire Leads - 4 | RG190TD | IP20 | Open Collector Tachometer, PWM | VCS0190RULDS,RG190-39/14/2TDMO,RG190-39142TDMO 9595420221 | ||
Mfr: RG190-39/18/2TDMO TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Centrifugal Fan, 226x85mm, 48VDC, 482CFM, 113W, 3900RPM, IP54, S-Force Series | Not Available Online | Centrifugal | DC | 48 VDC | 482 CFM (13.6 m3/min) | Ball | 3900 RPM | 113 W | 226 mm | 85 mm | 226 mm | Wire Leads - 4 | RG190TD | IP54 | 9595420223 | |||||
Mfr: RG190-39/14/2TDMO TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Centrifugal Fan, 226x226x85mm, 479CFM, 7.9 Bel (A), 740Pa, 2xWire, IP20 | Not Available Online | Centrifugal Fans | DC | 24 VDC | 479 CFM | Ball | 7.9 Bel (A) | 3900 RPM | 113 W | 226 mm | 85 mm | 226 mm | Plastic | Wire Leads - 2 | RG190TD | IP20 | RG190-39142TDMO RG190-39/14/2TDMO-221 VCS0190RULDS 9595420221 RG190-39142TDMO RG190-39/14/2TDMO-221 |