• Blowers & Centrifugal Fans

RG225 - Blowers & Centrifugal Fans

1 Results
1 Results
Filtered By:Thermal ManagementFans & Blowers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Current Type
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Height
Depth
Width
Housing Material
Termination Style
Series
IP Rating
Features
Datasheet
Mfr: RG225-55/18/2TDMO
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Blowers & Centrifugal Fans

Not Available Online

Call
or
View Details
Call to Verify
Centrifugal Fans
DC
48 VDC
712 CFM (20.2 m3/min)
Ball
2800 RPM
116 W
270 mm
119 mm
270 mm
Wire Leads
RG225
IP54