RL48 - Blowers & Centrifugal Fans
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL48-19/14 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 76x76x27mm, 18-26.4VDC, 25m3/h, FlatPak | 0In Stock | Blower | DC | 24 VDC | 16.5 CFM (0.47 m3/min) | Ball | 51 dBA | 4400 RPM | 5 W | 75.5 mm | 27 mm | 75.2 mm | Plastic | Wire Leads - 2 | RL48 | IP20 | 9592207002 VHS0048XUEBS 9592207002 | |||
Mfr: RL48-19/12/2 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, FlatPak Series | 0In Stock | Blower | DC | 12 VDC | Wire Leads - 3 | RL48 | 9592207005 | |||||||||||||
Mfr: RL48-19/14ML TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 76x76x27mm, 24VDC, 12.9CFM, 2.9W, 3500RPM, FlatPak Series | 0In Stock | Blower | DC | 24 VDC | 12.9 CFM (0.37 m3/min) | 76 mm | 27 mm | 76 mm | RL48 | IP20 | 9592207004 | |||||||||
Mfr: RL48-19/12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 76x76x27mm, 8-13.2VDC, 12.4-26m3/h, FlatPak | 0In Stock | Blower | DC | 12 VDC | 16.5 CFM (0.47 m3/min) | Ball | 51 dBA | 4400 RPM | 5 W | 76 mm | 27 mm | 76 mm | Plastic | Wire Leads - 2 | RL48 | IP20 | VHS0048XUEBS 9592207001 9592207001 | |||
Mfr: RL48-19/12ML TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 76x76x27mm, 8-15VDC, 21m3/h, Ball, FlatPak | 0In Stock | Blower | DC | 12 VDC | 12.9 CFM (0.37 m3/min) | Ball | 51 dBA | 3500 RPM | 2.9 W | 76 mm | 27 mm | 76 mm | Plastic | Wire Leads - 2 | RL48 | IP20 | 9592207003, VHS0048XUEBS, RL48-19/12 ML 9592207003 | |||
Mfr: RL48-19/18R-016 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Radial Blower, FlatPak Series | Not Available Online | Blower | DC | 48 VDC | 15.8 CFM (0.45 m3/min) | Ball | 4400 RPM | 4.6 W | 75.5 mm | 27 mm | 75.2 mm | Fiberglass-Reinforced Plastic | RL48 | |||||||
Mfr: 8315100188 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Radial Blower, 76x76x27mm, 24VDC, FlatPak Series, RL48-19/14/2PR-00188 | Not Available Online | Centrifugal Fan and Blower | DC | 24 VDC | 15.3 CFM (0.43 m3/min) | Ball | 5.2 dBA | 4400 RPM | 4.3 W | 76 mm | 27 mm | 76 mm | Plastic | Wire Leads - 4 | RL48 | VHS0048XUEBZ,RL48-19/14/2PR-00188 | ||||
Mfr: RL48-19/12/2P TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Centrifugal Fan, 76x76x27mm, 12VDC, 4.6W, 4400RPM, Ball Bearing, 4 Lead Wires | Not Available Online | Blower | DC | 12 VDC | 16.5 CFM (0.47 m3/min) | Ball | 4.6 W | 76 mm | 27 mm | 76 mm | Plastic | Wire Leads | RL48 | 9792200180 |