RLF100 - Blowers & Centrifugal Fans
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLF100-11/14/19 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 127x127x25mm, 24VDC, 37.7CFM, 8W, 5100RPM, Ball, FlatPak | 0In Stock | Centrifugal | DC | 24 VDC | 37.7 CFM (1.07 m3/min) | Ball | 127 mm | 25 mm | 127 mm | RLF100 | IP20 | 9793510192 | ||||||||
Mfr: RLF100-11/12/2 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 127x127x25mm, 12VDC, 37.7CFM, 8W, 5100RPM, Sensor Signal | 0In Stock | Blower | DC | 12 VDC | 37.7 CFM (1.07 m3/min) | Ball | 127 mm | 25 mm | 127 mm | RLF100 | IP20 | Sensor Signal | 9593507050 | |||||||
Mfr: RLF100-11/14 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 127x127x25mm, 16-30VDC, 64m3/h, 2xWire | 0In Stock | Centrifugal | DC | 24 VDC | 37 CFM | Ball | 60 dBA | 5100 RPM | 8 W | 127 mm | 25 mm | 127 mm | Plastic | Wire Leads - 2 | RLF100 | IP20 | 9593507052 VCS0100XUGBS 9593507052 9593507052 | |||
Mfr: RLF100-11/14/2U TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 127x127x25mm, 16-30VDC, 64m3/h, FlatPak | 0In Stock | Centrifugal | DC | 24 VDC | 127 mm | 25 mm | 127 mm | RLF100 | VCS0100XUGBS 9593507057 9593507057 | |||||||||||
Mfr: RLF100-11/12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 127x127x25mm, 8-15VDC, 64m3/h, FlatPak | 0In Stock | Blower | DC | 12 VDC | 37.7 CFM (1.07 m3/min) | Ball | 60 dBA | 5100 RPM | 8 W | 127 mm | 25 mm | 127 mm | Plastic | Wire Leads - 2 | RLF100 | IP20 | Speed Signal | 9593507051, VCS0100XUGBS 9593507051 | ||
Mfr: RLF100-11/18/2HP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, 127x25mm, 48VDC, 37.7CFM, 17W, 60dBA, 5100RPM, Ball, FlatPak | 0In Stock | Blower | DC | 48 VDC | 47.1 CFM (1.33 m3/min) | Ball | 60 dBA | 6400 RPM | 17 W | 127 mm | 25 mm | 127 mm | Plastic | RLF100 | 9793510182 | |||||
Mfr: RLF100-11/18 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 127x127x25mm, 48VDC, 60dBA, 415Pa, 2xWire, IP20, FlatPak | 0In Stock | Blower | DC | 48 VDC | 37.7 CFM (1.07 m3/min) | Ball | 60 dBA | 8 W | 127 mm | 25 mm | 127 mm | Plastic | RLF100 | IP20 | ||||||
Mfr: RLF100-11/18/2HP-182 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans Blower, 127x25mm, 48VDC, 47.1CFM, 17W, 6400RPM, Ball, Open Collector Tach/PWM | Not Available Online | Centrifugal | DC | 48 VDC | 47.1 CFM (1.33 m3/min) | Ball | 127 mm | 25 mm | 127 mm | RLF100 | Open Collector Tachometer, PWM | 9793510182 | ||||||||
Mfr: RLF-100-11/12-067 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | Centrifugal Fans | DC | 12 VDC | 37.7 CFM (1.07 m3/min) | Ball | 8 W | 127 mm | 25 mm | 127 mm | Steel | Wire Leads | RLF100 | |||||||
Mfr: RLF100-11/18/12 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Radial Blower, 127x127x25mm, 48VDC, 37.7CFM, 8.6W, 5100RPM, Speed Signal | Not Available Online | Centrifugal | DC | 48 VDC | 37.7 CFM (1.07 m3/min) | 127 mm | 25 mm | 127 mm | RLF100 | Speed Signal | ||||||||||
Mfr: RLF1001112HP-10 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans | Not Available Online | Centrifugal | DC | 12 VDC | Ball | 18.6 W | 127 mm | 25 mm | 127 mm | Plastic | Wire Leads | RLF100 | PWM, Tachometer |