RV45 - Blowers & Centrifugal Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RV45-3/14S TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 63.9x69.5x55mm, 24VDC, 14.5CFM, 43W, 49dBA, 40000RPM, FlatPak | 0In Stock | Blower | DC | 24 VDC | 14.5 CFM (0.41 m3/min) | Ball | 49 dBA | 40000 RPM | 43 W | 63.9 mm | 55 mm | 63.9 mm | RV45 | ||||||
Not Available Online | Blower | DC | 24 VDC | 14.5 CFM (0.41 m3/min) | Ball | 49 dBA | 40000 RPM | 43 W | 63.9 mm | 55 mm | 63.9 mm | RV45 |