4000X - AC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tubeaxial | 119 mm | 38 mm | 119 mm | 115 VAC | 57 CFM (1.61 m3/min) | 32 dBA | 1750 RPM | 9 W | Plastic | Wire Leads | IP20 | 4000X |