• Fans
  • AC Fans

8000 - AC Fans

1 Results
1 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Series
Features
Datasheet
Mfr: 8500DP
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
AC Fans AC Tubeaxial Fan, 80x38mm, 115VAC, 36CFM, 11W, 34dBA, 3200RPM, Sleeve Bearing

Not Available Online

Call
or
View Details
Tubeaxial
80 mm
38 mm
80 mm
115 VAC
35.9 CFM (1.02 m3/min)
34 dBA
3200 RPM
11 W
Aluminum
Wire Leads
IP20
8000