• Fans
  • AC Fans

8500A - AC Fans

2 Results
2 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Series
Features
8550AW ebm-papst
Datasheet
Mfr: 8550AW
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

AC Fans

Not Available Online

Call
or
View Details
Call to Verify
Axial
80 mm
38 mm
80 mm
230 VAC
28.3 CFM (0.8 m3/min)
Sleeve
36 dBA
2700 RPM
12 W
Aluminum
8500A
Datasheet
Mfr: 8506A
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

Obsolete
AC Fans AC Axial Fan, 80x80x38mm, 115VAC, 60Hz, 33.5CFM, 11W, 42dBA, 3300RPM, Ball

Not Available Online

Call
or
View Details
Axial
80 mm
38 mm
80 mm
115 VAC
33.5 CFM (0.95 m3/min)
Ball
42 dBA
3300 RPM
11 W
Aluminum
8500A