A2D165 - AC Fans
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A2D165-AD02-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 165x165x72mm, 230VAC, 35W, 2900RPM, Ball, 2x Lead Wires, IP44 | Not Available Online | Axial Fan | 165 mm | 72 mm | 165 mm | 230 VAC | Ball | 2900 RPM | 35 W | Wire Leads - 2 | IP44 | A2D165 |