FC056 - AC Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Axial | 725 mm | 203 mm | 725 mm | 230 VAC | 5970 CFM (169 m3/min) | Ball | 76 DBA | 600 W | Steel | Wire Leads | FC056 | ||||||
Not Available Online | Axial | 725 mm | 203 mm | 725 mm | 230 VAC | 5970 CFM (169 m3/min) | Ball | 76 DBA | 510 W | Steel | Wire Leads | FC056 |