S1G305 - AC Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Housing Material | Termination Style | IP Rating | Series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1G305-DA02-10 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans Axial Fan, 305x305x72.7mm, 115VAC, 70W, 75Pa, 3x Lead Wire, Locked Rotor, IP54 | Not Available Online | Axial Fan | 305 mm | 72.7 mm | 305 mm | 115 VAC | Ball | 1650 RPM | 70 W | Polypropylene (PP) | Wire Leads - 3 | IP54 | S1G305 | Locked Rotor Protection | ||||
Not Available Online | Axial | 384 mm | 102 mm | 384 mm | 115 VAC | Ball | 1590 RPM | 63 W | IP54 | S1G305 |