• Fans
  • AC Fans

W1G180 - AC Fans

1 Results
1 Results
Filtered By:Thermal ManagementFans & BlowersFans

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Height
Depth
Width
Operating Supply Voltage
Airflow
Bearing Type
Noise
Speed
Power Rating
Housing Material
Termination Style
IP Rating
Series
Features
Part # Aliases
Datasheet
Mfr: AC4300H
TTI: Not Assigned
ebm-papst
Availability:

Not Available Online

End of Life
AC Fans EC Axial Fan with Wallring, 119x119x32mm, 85-265VAC, 50-60Hz, 204m3/h, IP20

Not Available Online

Call
or
View Details
Axial
119 mm
32 mm
119 mm
115 VAC
120 CFM (3.4 m3/min)
Ball
51 dBA
3400 RPM
12 W
Plastic
Wire Leads - 2
IP21
W1G180
9204305001,
VUCE119XSJMS,
AC
4300
H
9204305001