3400V - DC Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Brushless | 92 mm | 25 mm | 92 mm | 12 VDC | 42 CFM (1.19 m3/min) | Sleeve | 32 dBA | 2.3 W | Plastic | Wire Leads | 3400V | ||||||
Not Available Online | Brushless | 92 mm | 25 mm | 92 mm | 12 VDC | 49 CFM (1.4 m3/min) | Sleeve | 36 dBA | 2.5 W | Plastic | 3400V |